Part Details for 0527660000 by Weidmüller Interface GmbH & Co. KG
Overview of 0527660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0527660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9684
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:500V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 0527660000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 | Buy Now |
DISTI #
281-4175-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
66 In Stock |
|
$6.2707 / $9.6300 | Buy Now |
DISTI #
0527660000
|
Avnet Americas | Conn Feed-Thru 4 POS Screw ST Cable Mount 32A - Bag (Alt: 0527660000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$7.9206 / $9.1245 | Buy Now |
DISTI #
470-0527660000
|
Mouser Electronics | DIN Rail Terminal Blocks DK 4/35 RoHS: Compliant | 40 |
|
$7.7200 / $9.6300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A RoHS: Compliant |
156 In Stock 653 Factory Stock |
|
$9.2400 / $15.0600 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 32A RoHS: Compliant |
156 In Stock 653 Factory Stock |
|
$9.2400 / $15.0600 | Buy Now |