Part Details for 053-0188R by Tensility International Corp
Overview of 053-0188R by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053-0188R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00383 DC plug to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
266 In Stock |
|
$1.3200 / $1.9800 | Buy Now |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00383 DC plug to stripped tinned - 24 AWG - 30-00003 wire RoHS: Compliant |
266 In Stock |
|
$1.3200 / $1.9800 | Buy Now |