Part Details for 053-0278R by Tensility International Corp
Overview of 053-0278R by Tensility International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053-0278R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 2.5 mm 90° 50-00110 stereo plug to stripped tinned - 24 AWG - 30-00005 wire - shielded | 0 |
|
$1.8500 / $2.8200 | Buy Now |