Part Details for 053-0377R by Tensility International Corp
Overview of 053-0377R by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053-0377R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 50-00027 DC jack - 18 AWG - 30-00007 wire RoHS: Compliant |
249 In Stock |
|
$3.1500 / $4.7300 | Buy Now |
DISTI #
C1S742300009490
|
Chip1Stop | Unclassified | 844 |
|
$2.7000 | Buy Now |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 50-00027 DC jack - 18 AWG - 30-00007 wire RoHS: Compliant |
249 In Stock |
|
$3.1500 / $4.7300 | Buy Now |