Part Details for 053-0386R by Tensility International Corp
Overview of 053-0386R by Tensility International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053-0386R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 5.5x2.5x12 mm - 90° 50-00351 plug to 5.5x2.5 mm - 50-00027 jack - 18 AWG - 30-00007 wire RoHS: Compliant | 0 |
|
$2.5700 / $3.8700 | Buy Now |