Part Details for 053018-0000 by ITT Interconnect Solutions
Overview of 053018-0000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053018-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
053018-0000
|
Avnet Americas | Connector Accessories Slide Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bag (Alt: 053018-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 8159 |
|
$0.7107 / $0.7530 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Slide Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc |
5843 In Stock |
|
$0.8800 / $1.1670 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | 28 |
|
$0.5075 / $1.0150 | Buy Now | |
|
Quest Components | 26 |
|
$0.5075 / $1.0150 | Buy Now | |
|
Quest Components | 1 |
|
$1.3540 | Buy Now | |
DISTI #
D53018
|
TTI | D-Sub Tools & Hardware DSUB SLIDE LOCK POST ZINC Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 6447 In Stock |
|
$0.9200 / $1.0800 | Buy Now |
DISTI #
053018-0000
|
Avnet Americas | Connector Accessories Slide Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bag (Alt: 053018-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 8159 |
|
$0.7107 / $0.7530 | Buy Now |
|
Master Electronics | Connector Accessories Slide Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc |
5843 In Stock |
|
$0.8800 / $1.1670 | Buy Now |