-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1731-ND
|
DigiKey | CONN HEADER VERT 2POS 1.25MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
49941 In Stock |
|
$0.0836 / $0.2300 | Buy Now |
DISTI #
0530470210
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder ST Through Hole Tray - Trays (Alt: 0530470210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 32978 |
|
$0.0735 / $0.0859 | Buy Now |
DISTI #
MOL53047-0210
|
Heilind Electronics | 2CKT STRIGHT WAFER ASSY | Americas - 13191 in Stock |
|
$0.0772 / $0.0976 | Buy Now |
DISTI #
53047-0210
|
TTI | Headers & Wire Housings VERTICAL HDR 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk |
Americas - 15749 In Stock |
|
$0.0730 / $0.0840 | Buy Now |
DISTI #
0530470210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530470210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 33144 |
|
$0.1133 / $0.1457 | Buy Now |
DISTI #
0530470210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530470210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 33144 |
|
$0.1133 / $0.1457 | Buy Now |
DISTI #
MOL53047-0210
|
Interstate Connecting Components | 2CKT STRIGHT WAFER ASSY | 2638 |
|
$0.0772 / $0.0976 | Buy Now |
DISTI #
000000000000039652
|
Sager | Headers & Wire Housings 1.25MM HDR 02P VT W/FRIC LOCK Min Qty: 10 | 1281 |
|
$0.0714 / $0.0941 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2270 |
|
RFQ | |
DISTI #
0530470210
|
Avnet Asia | Conn Shrouded Header 2 POS 1.25mm Solder ST Through Hole Tray (Alt: 0530470210) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530470210
Molex
Buy Now
Datasheet
|
Compare Parts:
0530470210
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.126 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.167 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0530470210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0530470210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-11102LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | Amphenol Communications Solutions | 0530470210 vs 10114831-11102LF |
DF14A-2P-1.25H(52) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 0530470210 vs DF14A-2P-1.25H(52) |
10114831-11102LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0530470210 vs 10114831-11102LF |
951102-7722-AR | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 0530470210 vs 951102-7722-AR |
951102-7722-AR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 0530470210 vs 951102-7722-AR |