-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1739-ND
|
DigiKey | CONN HEADER VERT 10POS 1.25MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
94240 In Stock |
|
$0.2653 / $0.6400 | Buy Now |
DISTI #
0530471010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530471010) RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4753 |
|
$0.2450 | Buy Now |
DISTI #
MOL53047-1010
|
Heilind Electronics | 10CKT STRIGHT WAFER ASSY | Americas - 5355 in Stock |
|
$0.2948 / $0.3727 | Buy Now |
DISTI #
53047-1010
|
TTI | Headers & Wire Housings VERTICAL HDR 10P RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 4642 In Stock |
|
$0.2630 / $0.3240 | Buy Now |
DISTI #
0530471010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530471010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4823 |
|
$0.3733 / $0.4801 | Buy Now |
DISTI #
0530471010
|
Avnet Americas | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530471010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 4823 |
|
$0.3733 / $0.4801 | Buy Now |
DISTI #
MOL53047-1010
|
Interstate Connecting Components | 10CKT STRIGHT WAFER ASSY | 1249 |
|
$0.2948 / $0.3727 | Buy Now |
DISTI #
000000000000257004
|
Sager | Headers & Wire Housings 1.25MM HDR 10P VT W/FRIC LOCK Min Qty: 1 | 7212 |
|
$0.2633 / $0.3771 | Buy Now |
DISTI #
0530471010
|
Avnet Asia | Conn Wire to Board HDR 10 POS 1.25mm Solder ST Thru-Hole Tray (Alt: 0530471010) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530471010
Molex
Buy Now
Datasheet
|
Compare Parts:
0530471010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |