Part Details for 0530CDMCCDS-100MC by Sumida Corporation
Overview of 0530CDMCCDS-100MC by Sumida Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0530CDMCCDS-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2428-1-ND
|
DigiKey | FIXED IND 10UH 2.8A 125MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14244 In Stock |
|
$0.2700 / $0.7400 | Buy Now |
DISTI #
0530CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
851-0530CDMCCDS100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 125mOhms Metal Composite RoHS: Compliant | 8483 |
|
$0.3060 / $0.6400 | Buy Now |
|
Future Electronics | FIXED IND 10UH 2.8A 125 MOHM RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
0530CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
0530CDMCCDS-100MC
|
Avnet Americas | Ind Chip Power Metal Compound 10uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-100MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
|
Perfect Parts Corporation | 16714 |
|
RFQ |
Part Details for 0530CDMCCDS-100MC
0530CDMCCDS-100MC CAD Models
0530CDMCCDS-100MC Part Data Attributes
|
0530CDMCCDS-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0530CDMCCDS-100MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 2.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |