Part Details for 0530CDMCCDS-1R5MC by Sumida Corporation
Overview of 0530CDMCCDS-1R5MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530CDMCCDS-1R5MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2431-1-ND
|
DigiKey | FIXED IND 1.5UH 7.2A 25MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
873 In Stock |
|
$0.3281 / $0.7600 | Buy Now |
DISTI #
0530CDMCCDS-1R5MC
|
Avnet Americas | Ind Chip Power Metal Compound 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
851-0530CDMCCDS1R5MC
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% 25mOhms Metal Composite RoHS: Compliant | 2476 |
|
$0.2960 / $0.7500 | Buy Now |
|
Future Electronics | Power Inductor, Ind 1.5±20%, DCR max 18.5(17.1), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
0530CDMCCDS-1R5MC
|
Avnet Americas | Ind Chip Power Metal Compound 1.5uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-1R5MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
|
LCSC | 7.2A 1.5uH 20% 13A SMD5.4x5.2mm Power Inductors ROHS | 1660 |
|
$0.3178 / $0.4506 | Buy Now |
Part Details for 0530CDMCCDS-1R5MC
0530CDMCCDS-1R5MC CAD Models
0530CDMCCDS-1R5MC Part Data Attributes:
|
0530CDMCCDS-1R5MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0530CDMCCDS-1R5MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |