-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2432-1-ND
|
DigiKey | FIXED IND 2.2UH 5.8A 29MOHM SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113575 In Stock |
|
$0.2700 / $0.5400 | Buy Now |
DISTI #
0530CDMCCDS-2R2MC
|
Avnet Americas | Ind Chip Power Metal Compound 2.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-2R2MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
851-0530CDMCCDS2R2MC
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 29mOhms Metal Composite RoHS: Compliant | 2816 |
|
$0.2960 / $0.7400 | Buy Now |
|
Future Electronics | Power Inductor, Ind 2.2±20%, DCR max 25(22.5), Op.TempRange-55℃ ~ +125℃ RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
DISTI #
0530CDMCCDS-2R2MC
|
Avnet Americas | Ind Chip Power Metal Compound 2.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-2R2MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
0530CDMCCDS-2R2MC
|
Avnet Americas | Ind Chip Power Metal Compound 2.2uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 0530CDMCCDS-2R2MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.3326 | Buy Now |
DISTI #
0530CDMCCDS-2R2MC
|
Avnet Asia | Ind Chip Power Metal Compound 2.2uH 20% 2-Pin SMD T/R (Alt: 0530CDMCCDS-2R2MC) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 5.8A 2.2uH 20% 9A SMD5.4x5.2mm Power Inductors ROHS | 1404 |
|
$0.3268 / $0.5685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530CDMCCDS-2R2MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
0530CDMCCDS-2R2MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Sumida | |
Inductor Type | GENERAL PURPOSE INDUCTOR |