Part Details for 0531210 by Phoenix Contact
Overview of 0531210 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0531210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0531210-ND
|
DigiKey | CONN TERM BLK FEED THROUGH Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$6.2784 | Buy Now |
DISTI #
651-0531210
|
Mouser Electronics | DIN Rail Terminal Blocks UK 4-EX BKYE-FE RoHS: Compliant | 30 |
|
$5.1700 / $6.8600 | Buy Now |
DISTI #
000000000000179119
|
Sager | DIN Rail Terminal Blocks UK 4-EX BKYE-FE Min Qty: 50 | 0 |
|
$6.0100 / $6.4700 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$4.8700 / $7.1100 | Buy Now |
Part Details for 0531210
0531210 CAD Models
0531210 Part Data Attributes:
|
0531210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0531210
Phoenix Contact
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0531210
This table gives cross-reference parts and alternative options found for 0531210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0531210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3019014 | Modular Terminal Block, 20A, 4mm2 | Phoenix Contact | 0531210 vs 3019014 |