Part Details for 0531820000 by Weidmüller Interface GmbH & Co. KG
Overview of 0531820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0531820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1287
|
Newark | Saks 6/Gz 500Ac |Weidmuller 0531820000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7900 / $45.7900 | Buy Now |
DISTI #
281-5399-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-20AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$31.2754 / $35.3800 | Buy Now |
DISTI #
0531820000
|
Avnet Americas | Fuse Terminal 8-26AWG 65mm 13mm - Bulk (Alt: 0531820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2753 / $36.0292 | Buy Now |
DISTI #
470-0531820000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKS 6/GZ 500AC | 48 |
|
$31.2700 / $35.3800 | Buy Now |
|
Onlinecomponents.com | Fuse Terminal Blocks 8-26AWG Yellow 65mm RoHS: Compliant |
12 In Stock |
|
$30.5100 / $36.4700 | Buy Now |
DISTI #
63366946
|
Verical | Fuse Terminal Blocks 8-26AWG Yellow 65mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2140 | Americas - 11 |
|
$40.0715 / $45.7591 | Buy Now |
DISTI #
0531820000
|
Avnet Americas | Fuse Terminal 8-26AWG 65mm 13mm - Bulk (Alt: 0531820000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2753 / $36.0292 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 59 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Fuse Terminal Blocks 8-26AWG Yellow 65mm RoHS: Compliant |
12 In Stock |
|
$30.5100 / $36.4700 | Buy Now |