-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0532610271
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610271) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 21 Weeks, 0 Days Container: Reel | 287600 |
|
$0.2243 / $0.2386 | Buy Now |
DISTI #
0532610271
|
Avnet Americas | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610271) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Container: Reel | 0 |
|
$0.1906 / $0.2386 | Buy Now |
DISTI #
MOL53261-0271
|
Heilind Electronics | 1.25 WTB WAFER ASSY 2CKT EMBS P PKG | Americas - 364500 in Stock |
|
$0.2175 / $0.2348 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 6905 |
|
$0.0911 / $0.6750 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1000 |
|
$0.1350 / $0.6750 | Buy Now |
|
ComSIT USA | 1.25 MM PITCH PICOBLADE HEADER, SURFACE MOUNT, RIGHT ANGLE Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal RoHS: Compliant |
|
|
RFQ | |
DISTI #
MOL53261-0271
|
Interstate Connecting Components | 1.25 WTB WAFER ASSY 2CKT EMBS P PKG | 85225 |
|
$0.2175 / $0.2348 | Buy Now |
DISTI #
000000000001162200
|
Sager | Headers & Wire Housings 1.25MM HDR 02P RA SMT Min Qty: 1000 | 27600 |
|
$0.2000 / $0.2300 | Buy Now |
DISTI #
0532610271
|
Avnet Asia | Conn Shrouded Header 2 POS 1.25mm Solder RA SMD Emboss T/R (Alt: 0532610271) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 9 Weeks, 0 Days | 1000 |
|
RFQ | |
|
Win Source Electronics | CONN HEADER SMD R/A 2POS 1.25MM / Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) | 6000 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532610271
Molex
Buy Now
Datasheet
|
Compare Parts:
0532610271
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0532610271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532610271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
53261-0271 | Molex | $0.3544 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT | 0532610271 vs 53261-0271 |