Part Details for 0533980371 by Molex
Overview of 0533980371 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0533980371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06517803
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Date Code: 2223 | Americas - 254000 |
|
$0.2740 / $0.2895 | Buy Now |
DISTI #
V79:2366_27141846
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 44633 |
|
$0.1780 / $0.2227 | Buy Now |
DISTI #
V72:2272_06517803
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2105 Container: Cut Strips | Americas - 4308 |
|
$0.2703 / $0.4373 | Buy Now |
DISTI #
V36:1790_27141846
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 8000 Package Multiple: 8000 | Americas - 0 |
|
RFQ | |
DISTI #
V36:1790_17614753
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | Americas - 0 |
|
$0.2253 / $0.2845 | RFQ |
DISTI #
WM7607CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29320 In Stock |
|
$0.3209 / $0.7500 | Buy Now |
DISTI #
62833907
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 8000 Package Multiple: 8000 Date Code: 2223 | Americas - 248000 |
|
$0.2740 / $0.2895 | Buy Now |
DISTI #
66703561
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 42 Package Multiple: 1 Date Code: 2107 | Americas - 44633 |
|
$0.1780 / $0.2159 | Buy Now |
DISTI #
54457698
|
Verical | Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R Min Qty: 32 Package Multiple: 1 Date Code: 2105 | Americas - 4308 |
|
$0.2703 / $0.4035 | Buy Now |
DISTI #
0533980371
|
Avnet Americas | Conn Partial Shrouded Header 3 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980371) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 15 Weeks, 0 Days Container: Reel | 7420033600 Factory Stock |
|
$0.3677 / $0.5145 | Buy Now |
Part Details for 0533980371
0533980371 CAD Models
0533980371 Part Data Attributes
|
0533980371
Molex
Buy Now
Datasheet
|
Compare Parts:
0533980371
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0533980371
This table gives cross-reference parts and alternative options found for 0533980371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0533980371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0533980390 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0533980371 vs 0533980390 |