-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7608CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.25MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
53052 In Stock |
|
$0.3557 / $0.7900 | Buy Now |
DISTI #
0533980471
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5099075600 Factory Stock |
|
$0.3030 | Buy Now |
DISTI #
MOL53398-0471
|
Heilind Electronics | 1.25 WTB WAFER ASSY 4CKT EMBS P PKG | Americas - 0 in Stock |
|
$0.3092 / $0.3337 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 985 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
53398-0471
|
TTI | Headers & Wire Housings VERTICAL HDR SMT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 129000 In Stock |
|
$0.3820 | Buy Now |
DISTI #
0533980471
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5699050400 Factory Stock |
|
$0.4280 / $0.5702 | Buy Now |
DISTI #
0533980471
|
Avnet Americas | Conn Partial Shrouded Header 4 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 5699050400 Factory Stock |
|
$0.4280 / $0.5702 | Buy Now |
DISTI #
000000000001148923
|
Sager | Headers & Wire Housings 1.25MM HDR 04P VT SMT Min Qty: 1000 | 54000 |
|
$0.3000 / $0.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1116 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0533980471
Molex
Buy Now
Datasheet
|
Compare Parts:
0533980471
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0533980471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0533980471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS8804H-B | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0533980471 vs HS8804H-B |
0532610490 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0533980471 vs 0532610490 |
2-1775765-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | 0533980471 vs 2-1775765-4 |
1775765-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | 0533980471 vs 1775765-4 |