Part Details for 0535170330 by Molex
Overview of 0535170330 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0535170330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26507-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
48116 In Stock |
|
$0.2431 / $0.4400 | Buy Now |
DISTI #
0535170330
|
Avnet Americas | Conn Shrouded HDR 3 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0535170330) RoHS: Compliant Min Qty: 10240 Package Multiple: 5120 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.3635 | Buy Now |
DISTI #
MOL53517-0330
|
Heilind Electronics | MINI-LOCK2.5W/B SR STR PLGASS NAT 3CKT | Americas - 0 in Stock |
|
$0.2903 / $0.3048 | Buy Now |
DISTI #
0535170330
|
Avnet Americas | Conn Shrouded HDR 3 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0535170330) RoHS: Compliant Min Qty: 10240 Package Multiple: 5120 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.3635 | Buy Now |
DISTI #
0535170330
|
Avnet Americas | Conn Shrouded HDR 3 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 0535170330) RoHS: Compliant Min Qty: 10240 Package Multiple: 5120 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$0.3635 | Buy Now |
DISTI #
0535170330
|
Avnet Asia | Conn Shrouded HDR 3 POS 2.5mm Solder ST Through Hole Tray (Alt: 0535170330) RoHS: Compliant Min Qty: 10240 Package Multiple: 5120 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0535170330
0535170330 CAD Models
0535170330 Part Data Attributes
|
0535170330
Molex
Buy Now
Datasheet
|
Compare Parts:
0535170330
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0535170330
This table gives cross-reference parts and alternative options found for 0535170330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0535170330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53608-0390 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 0535170330 vs 53608-0390 |