Part Details for 0536470474 by Molex
Overview of 0536470474 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0536470474
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7113CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2480 In Stock |
|
$4.8156 / $9.2100 | Buy Now |
DISTI #
MOL53647-0474
|
Heilind Electronics | 0.635 BTB HSG COVER ASSY EMBS P PKG40CKT | Americas - 0 in Stock |
|
$5.8312 | Buy Now |
DISTI #
53647-0474
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 40 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Reel |
Americas - 3360 In Stock |
|
$4.8100 / $5.3300 | Buy Now |
DISTI #
0536470474
|
Avnet Asia | Conn Board to Board PL 40 POS 0.635mm Solder ST SMD Embossed T/R (Alt: 0536470474) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 12 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0536470474
0536470474 CAD Models
0536470474 Part Data Attributes
|
0536470474
Molex
Buy Now
Datasheet
|
Compare Parts:
0536470474
Molex
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |