There are no models available for this part yet.
Overview of 053740-5008 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 053740-5008 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
053740-5008
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 053740-5008) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $16.9645 | Buy Now | |
Onlinecomponents.com | Contact - D-Sub - Machined - Coaxial - Male Pin - Solder - Gold RoHS: Compliant |
215 In Stock |
|
$11.7000 / $14.7600 | Buy Now | ||
DISTI #
DM53740-5008
|
TTI | Circular MIL Spec Connector DSUB PIN COAX SOD STR 50O G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 32 In Stock |
|
$13.1000 | Buy Now | |
DISTI #
053740-5008
|
Avnet Abacus | Contact PIN Solder ST Cable Mount Loose Piece (Alt: 053740-5008) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Contact - D-Sub - Machined - Coaxial - Male Pin - Solder - Gold RoHS: Compliant |
215 In Stock |
|
$11.7000 / $14.7600 | Buy Now |