Part Details for 053741-0011 by ITT Interconnect Solutions
Overview of 053741-0011 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053741-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
053741-0011
|
Avnet Americas | Contact PIN Crimp RA Cable Mount Loose Piece - Bulk (Alt: 053741-0011) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8375 / $36.7595 | Buy Now |
DISTI #
ITTDM53741-11
|
Heilind Electronics | CONNECTOR, D SUB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Contact - Male Pin - Right Angle - Coaxial Cable - 50.0µin (1.27µm) Gold Contact Finish - Contact Size 8 - Crimp Termination. | 0 |
|
$24.6700 / $51.6600 | Buy Now |
DISTI #
053741-0011
|
Avnet Americas | Contact PIN Crimp RA Cable Mount Loose Piece - Bulk (Alt: 053741-0011) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8375 / $36.7595 | Buy Now |
DISTI #
ITTDM53741-11
|
Interstate Connecting Components | CONNECTOR, D SUB | 0 |
|
Buy Now | |
DISTI #
053741-0011
|
Avnet Abacus | Contact PIN Crimp RA Cable Mount Loose Piece (Alt: 053741-0011) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Contact - Male Pin - Right Angle - Coaxial Cable - 50.0µin (1.27µm) Gold Contact Finish - Contact Size 8 - Crimp Termination. | 0 |
|
$24.6700 / $51.6600 | Buy Now |