Part Details for 0537524CN by Essentra Components
Overview of 0537524CN by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0537524CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8659-ND
|
DigiKey | CAP NUT 3/8-24 THREAD .620 HEIGH Min Qty: 1 Lead time: 9 Weeks Container: - |
405 In Stock |
|
$0.1925 / $0.4000 | Buy Now |
DISTI #
144-0537524CN
|
Mouser Electronics | Screws & Fasteners Cap Nut, 3/8-24 Thread, .620 Height RoHS: Compliant | 0 |
|
$0.1790 / $0.3400 | Order Now |
DISTI #
72080876
|
RS | Cap Nut, 3/8-24 Thread, .620 Height | Essentra Components 0537524CN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2820 / $0.3860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1360 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Domed Hexagonal Cap Nut - Thread Size 3/8-24 - Distance Across Flats 14.4 mm (0.565 in) - Overall Height 15.7 mm (0.620 in) RoHS: Compliant | 0 |
|
$0.1016 / $0.1622 | Buy Now |
Part Details for 0537524CN
0537524CN CAD Models
0537524CN Part Data Attributes
|
0537524CN
Essentra Components
Buy Now
|
Compare Parts:
0537524CN
Essentra Components
|
Samacsys Manufacturer | Essentra Components |