Part Details for 05380 by Simpson Electric
Overview of 05380 by Simpson Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119110-538001LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. | |
10119110-538003LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch. | |
5962-90538012A | Texas Instruments | Quad Schottky Diode Array 20-LCCC -55 to 125 |
Price & Stock for 05380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-05380
|
Mouser Electronics | Analog Panel Meters 55 0-15 ACMA 3.5' RoHS: Not Compliant | 0 |
|
$121.4600 / $137.4000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.3400 / $125.0500 | Buy Now |