Part Details for 0542500000 by Weidmüller Interface GmbH & Co. KG
Overview of 0542500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0542500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9697
|
Newark | H0,75/10 Rohs Compliant: Yes |Weidmuller 0542500000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$18.9900 / $23.8700 | Buy Now |
DISTI #
281-4177-ND
|
DigiKey | CONN FERRULE 18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
779 In Stock |
|
$0.0215 / $0.1000 | Buy Now |
DISTI #
0542500000
|
Avnet Americas | Cable Accessories Ferrule - Bag (Alt: 0542500000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.9650 / $16.0877 | Buy Now |
DISTI #
470-0542500000
|
Mouser Electronics | Terminals H0,75/10 | 26000 |
|
$0.0180 / $0.0230 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 18AWG - Non-insulated - O/A L: 10mm - 1000/Pkg RoHS: Compliant |
32803 In Stock 2000 Factory Stock |
|
$0.0179 / $0.0373 | Buy Now |
DISTI #
0542500000
|
Avnet Abacus | Cable Accessories Ferrule (Alt: 0542500000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.2000 / $0.3100 | Buy Now |
|
Master Electronics | Wire End Ferrule - 18AWG - Non-insulated - O/A L: 10mm - 1000/Pkg RoHS: Compliant |
32803 In Stock 2000 Factory Stock |
|
$0.0179 / $0.0373 | Buy Now |