Part Details for 054832-000 by TE Connectivity
Overview of 054832-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 054832-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
054832-000
|
Avnet Americas | Connector Accessories D Subminiature Boot Fluid Resistant Modified Elastomer - Bulk (Alt: 054832-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$14.2308 / $17.1252 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$15.4700 | Buy Now |
DISTI #
RYC214A021-25/225-0
|
Heilind Electronics | 054832-000 | Americas - 0 in Stock |
|
$17.7353 / $18.0000 | Buy Now |
|
Onlinecomponents.com | 214A021-25/225-0 RoHS: Compliant | 0 |
|
$14.9000 / $30.9400 | Buy Now |
DISTI #
054832-000
|
Avnet Americas | Connector Accessories D Subminiature Boot Fluid Resistant Modified Elastomer - Bulk (Alt: 054832-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
$14.2308 / $17.1252 | Buy Now |
DISTI #
RYC214A021-25/225-0
|
Interstate Connecting Components | 054832-000 | 0 |
|
$17.7353 / $18.0000 | Buy Now |
DISTI #
3191547
|
Farnell | 214A021-25/225-0 RoHS: Compliant Min Qty: 150 Lead time: 11 Weeks, 4 Days Container: Each | 0 |
|
$19.7089 | Buy Now |
|
Master Electronics | 214A021-25/225-0 RoHS: Compliant | 0 |
|
$14.9000 / $30.9400 | Buy Now |
Part Details for 054832-000
054832-000 CAD Models
054832-000 Part Data Attributes:
|
054832-000
TE Connectivity
Buy Now
|
Compare Parts:
054832-000
TE Connectivity
Connector Accessory, Elastomer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |