There are no models available for this part yet.
Overview of 055-00046-03 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
20021112-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 46 Positions, 1.27 mm (.050in) Pitch. | |
20021323-00046D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 46 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 055-00046-03 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL055-00046-03
|
Heilind Electronics | HDR PIN KK100 W/PEGS VOID #3 INVENSYS | Americas - 214 in Stock |
|
$0.2666 | Buy Now | |
DISTI #
MOL055-00046-03
|
Interstate Connecting Components | HDR PIN KK100 W/PEGS VOID #3 INVENSYS | 71 |
|
$0.2666 | Buy Now |