Part Details for 055-939-9049FCD by ITT Interconnect Solutions
Overview of 055-939-9049FCD by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 055-939-9049FCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9816
|
Newark | Rf/Coaxial Connector, Terminator, Coaxial, Right Angle Terminator, Crimp, 50 Ohm Rohs Compliant: Yes |Itt Sealectro 055-939-9049FCD Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 300 |
|
$15.5200 / $21.4600 | Buy Now |
DISTI #
055-939-9049FCD-ND
|
DigiKey | TERMINATOR RG316 - TWO LEGS ROHS Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Connector - Terminator - Coaxial - Right Angle Terminator - Crimp - 50 ohm. RoHS: Compliant |
3740 In Stock |
|
$1.2500 / $1.7900 | Buy Now |
|
Master Electronics | RF / Coaxial Connector - Terminator - Coaxial - Right Angle Terminator - Crimp - 50 ohm. RoHS: Compliant |
3740 In Stock |
|
$1.2500 / $1.7900 | Buy Now |
Part Details for 055-939-9049FCD
055-939-9049FCD CAD Models
055-939-9049FCD Part Data Attributes:
|
055-939-9049FCD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
055-939-9049FCD
ITT Interconnect Solutions
TERMINATOR RG316 - TWO LEGS ROHS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |