Part Details for 0550-0-15-15-22-27-10-0 by Mill-Max Mfg Corp
Overview of 0550-0-15-15-22-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0550-0-15-15-22-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2853
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0550-0-15-15-22-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.6230 | Buy Now |
DISTI #
ED1022-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
23694 In Stock |
|
$0.1205 / $0.3200 | Buy Now |
DISTI #
575-0550015152227
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 22 CON RoHS: Compliant | 5729 |
|
$0.1200 / $0.3200 | Buy Now |
DISTI #
V36:1790_06449088
|
Arrow Electronics | Contact SKT 22 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2411 | Americas - 9742 |
|
$0.1163 / $0.3106 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
DISTI #
MMX0550-0-15-15-22-27-100
|
Heilind Electronics | PC PIN RECEPTACLE AU/NI | Americas - 53 in Stock |
|
$0.1275 / $0.4386 | Buy Now |
DISTI #
78457736
|
Verical | Contact SKT 22 Size Solder ST Thru-Hole Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2411 | Americas - 9742 |
|
$0.3106 | Buy Now |
DISTI #
MMX0550-0-15-15-22-27-100
|
Interstate Connecting Components | PC PIN RECEPTACLE AU/NI | 17 |
|
$0.1275 / $0.4386 | Buy Now |
DISTI #
000000000000399114
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 22 CON Min Qty: 1000 | 0 |
|
$0.1187 / $0.6213 | Buy Now |
Part Details for 0550-0-15-15-22-27-10-0
0550-0-15-15-22-27-10-0 CAD Models
0550-0-15-15-22-27-10-0 Part Data Attributes:
|
0550-0-15-15-22-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0550-0-15-15-22-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |