Part Details for 0552-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 0552-1-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0552-1-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2507
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0552 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill Max 0552-1-15-15-11-27-10-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
ED90095-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
88087 In Stock |
|
$0.0921 / $0.2500 | Buy Now |
DISTI #
575-055211515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Compliant | 29728 |
|
$0.0910 / $0.2400 | Buy Now |
DISTI #
70967700
|
RS | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT | Mill-Max 0552-1-15-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3520 / $0.4400 | RFQ |
|
Future Electronics | PIN RCPT .015/.020 DIA 0552-1 SR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3150 / $0.3450 | Buy Now |
DISTI #
000000000000399121
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.0842 / $0.5000 | Buy Now |
Part Details for 0552-1-15-15-11-27-10-0
0552-1-15-15-11-27-10-0 CAD Models
0552-1-15-15-11-27-10-0 Part Data Attributes
|
0552-1-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0552-1-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |