Part Details for 0553-0053-IC by Bel Fuse
Overview of 0553-0053-IC by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0553-0053-IC
0553-0053-IC CAD Models
0553-0053-IC Part Data Attributes
|
0553-0053-IC
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0553-0053-IC
Bel Fuse
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 25 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 5000 µH | |
Pulse Rise Time-Max | 10.5 ns | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.89 mm |