Part Details for 0553-1-15-01-11-27-10-0 by Mill-Max Mfg Corp
Overview of 0553-1-15-01-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010553AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
5T30553DCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for 0553-1-15-01-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H9310
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0553-1-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $1.0300 | Buy Now |
DISTI #
ED5039-ND
|
DigiKey | CONN PIN RCPT .015-.020 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3072 In Stock |
|
$0.1543 / $0.3800 | Buy Now |
DISTI #
575-055310
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK HEX PRESS FIT RoHS: Not Compliant | 0 |
|
$0.1520 / $0.2900 | Order Now |
DISTI #
70251003
|
RS | Receptacle, Pin, # 11 Contact, 30 u in., Brass Alloy, Beryllium Copper Alloy | Mill-Max 0553-1-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2500 | RFQ |
|
Bisco Industries | 393 |
|
Buy Now | ||
DISTI #
MMX0553-1-15-01-11-27-100
|
Heilind Electronics | Americas - 37774 in Stock |
|
$0.1149 / $0.7204 | Buy Now | |
DISTI #
MMX0553-1-15-01-11-27-100
|
Interstate Connecting Components | 12591 |
|
$0.1149 / $0.7204 | Buy Now | |
DISTI #
000000000000036995
|
Sager | Circuit Board Hardware - PCB SOCK HEX PRESS FIT Min Qty: 1000 | 0 |
|
$0.1111 / $0.9316 | Buy Now |
Part Details for 0553-1-15-01-11-27-10-0
0553-1-15-01-11-27-10-0 CAD Models
0553-1-15-01-11-27-10-0 Part Data Attributes
|
0553-1-15-01-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0553-1-15-01-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0553-1-15-01-11-27-10-0
This table gives cross-reference parts and alternative options found for 0553-1-15-01-11-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0553-1-15-01-11-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0553-1-15-80-11-27-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0553-1-15-01-11-27-10-0 vs 0553-1-15-80-11-27-10-0 |