Part Details for 0553-1-15-15-21-27-10-0 by Mill-Max Mfg Corp
Overview of 0553-1-15-15-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010553AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
5T30553DCG8 | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer | |
5T30553DCGI | Renesas Electronics Corporation | Low Skew 1 to 4 Clock Buffer |
Price & Stock for 0553-1-15-15-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2880
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0553-1-15-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $1.1000 | Buy Now |
DISTI #
0553-115152127100-ND
|
DigiKey | CONN PIN RCPT .015-.022 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
531 In Stock |
|
$0.5365 / $0.8800 | Buy Now |
DISTI #
575-0553115
|
Mouser Electronics | Circuit Board Hardware - PCB PIN .015-.021" .124" RoHS: Compliant | 429 |
|
$0.4940 / $0.8800 | Buy Now |
|
Future Electronics | 553 Series Gold Over Nickel No Tail Press-Fit Pin Receptacle RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.5550 / $0.6550 | Buy Now |
|
Bisco Industries | 2153 |
|
Buy Now | ||
DISTI #
66766488
|
Verical | Contact SKT 21 Size Press Fit ST Thru-Hole Bulk Min Qty: 23 Package Multiple: 1 | Americas - 2079 |
|
$0.3499 / $3.0903 | Buy Now |
DISTI #
66763672
|
Verical | Contact SKT 21 Size Press Fit ST Thru-Hole Bulk Min Qty: 23 Package Multiple: 1 | Americas - 74 |
|
$0.3499 / $3.0903 | Buy Now |
DISTI #
000000000000399136
|
Sager | Circuit Board Hardware - PCB PIN .015-.021 .124 Min Qty: 1000 | 0 |
|
$0.1361 / $1.0300 | Buy Now |
Part Details for 0553-1-15-15-21-27-10-0
0553-1-15-15-21-27-10-0 CAD Models
0553-1-15-15-21-27-10-0 Part Data Attributes
|
0553-1-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0553-1-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |