Part Details for 0553-2-15-01-11-27-10-0 by Mill-Max Mfg Corp
Overview of 0553-2-15-01-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for 0553-2-15-01-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M5987
|
Newark | Pin Receptacle, Pc Board, Press Fit, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0553 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 0553-2-15-01-11-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
ED5040-ND
|
DigiKey | CONN PIN RCPT .015-.020 HEX Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
11348 In Stock |
|
$0.1194 / $0.2800 | Buy Now |
DISTI #
575-055320
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK HEX PRESS FIT RoHS: Not Compliant | 4750 |
|
$0.1190 / $0.2800 | Buy Now |
DISTI #
70251732
|
RS | Receptacle, Pin, # 11 Contact, 30 u in., Brass Alloy, Beryllium Copper Alloy | Mill-Max 0553-2-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4600 | RFQ |
|
Bisco Industries | 92 |
|
Buy Now | ||
DISTI #
000000000000702944
|
Sager | Circuit Board Hardware - PCB SOCK HEX PRESS FIT Min Qty: 1000 | 0 |
|
$0.0923 / $0.5205 | Buy Now |
Part Details for 0553-2-15-01-11-27-10-0
0553-2-15-01-11-27-10-0 CAD Models
0553-2-15-01-11-27-10-0 Part Data Attributes:
|
0553-2-15-01-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0553-2-15-01-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |