Part Details for 0553733001 by TE Connectivity
Overview of 0553733001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0553733001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$5.8800 | Buy Now |
DISTI #
RYC99M1121-18-2/6-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-18-2/6-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M1121-18-2/6-0 RoHS: Compliant | 0 |
|
$5.8100 / $17.0300 | Buy Now |
DISTI #
RYC99M1121-18-2/6-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC99M1121-18-2/6-0 | 0 |
|
Buy Now | |
DISTI #
000000000003785956
|
Sager | Multi-Conductor Cables 99M1121-18-2/6-0 Min Qty: 1 | 0 |
|
$6.4200 / $8.0100 | Buy Now |
|
Master Electronics | 99M1121-18-2/6-0 RoHS: Compliant | 0 |
|
$5.8100 / $17.0300 | Buy Now |
Part Details for 0553733001
0553733001 CAD Models
0553733001 Part Data Attributes
|
0553733001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0553733001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |