There are no models available for this part yet.
Overview of 0555-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0555MA(S)-XXX-FAA-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0555MA-XXX-FAA-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape | |
UPD78F0555MA(S)-XXX-FAA-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SSOP, /Embossed Tape |
Price & Stock for 0555-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K7521
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:0555 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 0555-0-15-15-30-27-10-0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 | Buy Now | |
DISTI #
ED90100-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9065 In Stock |
|
$0.1790 / $0.4100 | Buy Now | |
DISTI #
575-055501515
|
Mouser Electronics | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT RoHS: Compliant | 10896 |
|
$0.1790 / $0.4100 | Buy Now | |
DISTI #
70967704
|
RS | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT | Mill-Max 0555-0-15-15-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | RFQ | |
Future Electronics | PC Pin Receptacles No Tail Solder Gold Length 0.160" Inside Diameter 0.043" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 410Box |
|
$0.3200 / $0.3900 | Buy Now | ||
Quest Components | PIN RECEPTACLE, PC BOARD, SOLDER | 124 |
|
$0.2356 / $0.3534 | Buy Now | ||
DISTI #
000000000005665836
|
Sager | Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT Min Qty: 1000 | 0 |
|
$0.1409 / $0.7057 | Buy Now |
CAD Models for 0555-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0555-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Related Parts for 0555-0-15-15-30-27-10-0
-
1807-0-15-15-43-27-04-0Terminals and Terminal Blocks
-
854-22-008-30-001101Headers and Edge Type Connectors
-
12065C104KAT2AFixed Capacitors
-
7461084Power Connectors
-
CRCW0603187KFKTAFixed Resistors
-
FDLL300ARectifier Diodes
-
0603ESDA2-TR2Transient Suppressors
-
CZRB5338B-HFZener Diodes
-
65474-001Other Interconnects