Part Details for 0558-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
Overview of 0558-0-15-15-30-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0558-0-15-15-30-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2925
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0558-0-15-15-30-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $1.2100 | Buy Now |
DISTI #
ED11348-ND
|
DigiKey | CONN PIN RCPT .015-.025 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2902 In Stock |
|
$0.6032 / $0.9900 | Buy Now |
DISTI #
575-055815
|
Mouser Electronics | Circuit Board Hardware - PCB PIN RECPT SLD MNT RoHS: Compliant | 792 |
|
$0.5710 / $0.9900 | Buy Now |
|
Future Electronics | Pin Receptacle Connector 0.015 0.025 (0.38mm 0.64mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5900 / $0.6250 | Buy Now |
DISTI #
000000000000399167
|
Sager | Circuit Board Hardware - PCB PIN RECPT SLD MNT Min Qty: 1000 | 0 |
|
$0.1680 / $1.1500 | Buy Now |
Part Details for 0558-0-15-15-30-27-10-0
0558-0-15-15-30-27-10-0 CAD Models
0558-0-15-15-30-27-10-0 Part Data Attributes
|
0558-0-15-15-30-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0558-0-15-15-30-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | MATERIAL: BERYLLIUM COPPER ALLOY | |
Rated Current | 3 A | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |