-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14662-ND
|
DigiKey | CONN HEADER R/A 2POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
81640 In Stock |
|
$0.2149 / $0.5100 | Buy Now |
DISTI #
0559350210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559350210) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 12000 |
|
RFQ | |
DISTI #
MOL55935-0210
|
Heilind Electronics | 2.0 WTB PLG HSG ASSY RA W 2CKT | Americas - 0 in Stock |
|
$0.2036 / $0.2388 | Buy Now |
DISTI #
55935-0210
|
TTI | Headers & Wire Housings 2.0 WtB Plg Hsg Assy Assy RA W/Boss 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Tray |
Americas - 3918 In Stock |
|
$0.2120 / $0.3940 | Buy Now |
DISTI #
0559350210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559350210) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 12000 |
|
$0.2805 | Buy Now |
DISTI #
0559350210
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0559350210) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 12000 |
|
$0.2805 | Buy Now |
DISTI #
0559350210
|
Avnet Asia | Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Tray (Alt: 0559350210) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 5 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy