Part Details for 0561188228 by Molex
Overview of 0561188228 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0561188228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22129-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP GOLD Min Qty: 7000 Lead time: 19 Weeks Container: Tape & Reel (TR) |
7000 In Stock |
|
$0.1481 / $0.1709 | Buy Now |
DISTI #
0561188228
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0561188228) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2006 | Buy Now |
DISTI #
MOL56118-8228
|
Heilind Electronics | COMPACT ROBOT CRIMP PIN CHAIN W/PLT | Americas - 0 in Stock |
|
$0.1580 / $0.1684 | Buy Now |
DISTI #
56118-8228
|
TTI | I/O Connectors CRC M TERM GLD 18AWG REEL OF 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1540 | Buy Now |
Part Details for 0561188228
0561188228 CAD Models
0561188228 Part Data Attributes
|
0561188228
Molex
Buy Now
Datasheet
|
Compare Parts:
0561188228
Molex
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 500812-1000 HOUSING, 500810 , 500811-0010, 58550 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 24 AWG |