Part Details for 0561218428 by Molex
Overview of 0561218428 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0561218428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14356CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20565 In Stock |
|
$0.1299 / $0.3700 | Buy Now |
DISTI #
0561218428
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0561218428) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
MOL56121-8428
|
Heilind Electronics | COMPACT ROBOT CRIMP SOCKET CH IN SAU PLT | Americas - 0 in Stock |
|
$0.1385 / $0.1476 | Buy Now |
DISTI #
56121-8428
|
TTI | I/O Connectors CRC F TERM GOLD 18A REEL OF 6000 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1310 | Buy Now |
Part Details for 0561218428
0561218428 CAD Models
0561218428 Part Data Attributes
|
0561218428
Molex
Buy Now
Datasheet
|
Compare Parts:
0561218428
Molex
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Min | 18 AWG |