Part Details for 0561218528 by Molex
Overview of 0561218528 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0561218528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17772-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17877 In Stock |
|
$0.1664 / $0.4100 | Buy Now |
DISTI #
0561218528
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0561218528) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2225 | Buy Now |
DISTI #
MOL56121-8528
|
Heilind Electronics | COMPACT ROBOT CRIMP SOCKET LO SE SAU PLT | Americas - 0 in Stock |
|
$0.1750 / $0.1866 | Buy Now |
Part Details for 0561218528
0561218528 CAD Models
0561218528 Part Data Attributes
|
0561218528
Molex
Buy Now
Datasheet
|
Compare Parts:
0561218528
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | 500811-0010 COVER, 500809, 500813-1000, 58550 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 18 AWG |