Part Details for 0561349000 by Molex
Overview of 0561349000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0561349000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00044681
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks Date Code: 2241 | Europe - 162000 |
|
$0.0263 / $0.0353 | Buy Now |
DISTI #
V72:2272_06520134
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 83192 |
|
$0.0261 / $0.0906 | Buy Now |
DISTI #
WM3454CT-ND
|
DigiKey | CONN SOCKET 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
685467 In Stock |
|
$0.0297 / $0.1100 | Buy Now |
DISTI #
68455051
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R Min Qty: 9000 Package Multiple: 9000 Date Code: 2241 | Americas - 162000 |
|
$0.0243 / $0.0326 | Buy Now |
DISTI #
65551152
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG MicroClasp™ T/R Min Qty: 232 Package Multiple: 1 Date Code: 2245 | Americas - 83192 |
|
$0.0261 / $0.0494 | Buy Now |
DISTI #
0561349000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0561349000) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0493 | Buy Now |
DISTI #
MOL56134-9000
|
Heilind Electronics | 2.0 WTB CRIMP REC CHAIN | Americas - 369157 in Stock567000 On Order |
|
$0.0278 / $0.0300 | Buy Now |
|
Quest Components | 6800 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
56134-9000
|
TTI | Headers & Wire Housings Female Terminal Reel of 9000 RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 153000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
MOL56134-9000
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL56134-9000 | 7619863000 On Order |
|
$0.0278 / $0.0300 | Buy Now |
Part Details for 0561349000
0561349000 CAD Models
0561349000 Part Data Attributes
|
0561349000
Molex
Buy Now
Datasheet
|
Compare Parts:
0561349000
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 36 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | 500915 DUAL ROW CRIMP HOUSING, 51242,51353,51382 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 22 AWG |