Part Details for 0563 4409 by Testo Limited
Overview of 0563 4409 by Testo Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0563 4409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7721
|
Newark | Air Flow Combo Kit 1 With Bt, Product Range:-, Svhc:No Svhc (27-Jun-2018), Kit Contents:Air Quality Meter W/Dp, Universal Probe Handle W/Bt, Hot Wire Probe Head/Vane Probe Head With Sensor Rohs Compliant: Yes |Testo 0563 4409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,185.4400 / $2,441.8300 | Buy Now |
DISTI #
74240147
|
RS | Testo 440 Delta P Air Flow Combokit 1 With Bluetooth | Testo 0563 4409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,375.0000 | RFQ |
DISTI #
TESTO440DP-CKIT
|
TME | Environmental conditions, -40÷150°C, -150Pa÷15kPa, 0.1°C Min Qty: 1 | 0 |
|
$1,516.1600 | RFQ |