There are no models available for this part yet.
Overview of 0563 4410 by Testo Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-563MLD | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XFL3010-563MEC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, | |
XFL3010-563MEB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1212, |
Price & Stock for 0563 4410 by Testo Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC7722
|
Newark | Air Flow Combo Kit 2 With Bt, Product Range:-, Svhc:No Svhc (27-Jun-2018), Kit Contents:Air Quality Meter W/Dp, Universal Probe Handle W/Bt, Vane Probe Head/Rh Probe Head W/Temp Sensor Rohs Compliant: Yes |Testo 0563 4410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,330.4800 / $2,603.8900 | Buy Now | |
DISTI #
74240148
|
RS | Testo 440 Delta P Air Flow Combokit 2 With Bluetooth | Testo 0563 4410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,202.4200 | RFQ | |
DISTI #
TESTO440DP-CKIT-1
|
TME | Environmental conditions, -40÷150°C,-20÷70°C, -150Pa÷15kPa Min Qty: 1 | 0 |
|
$2,352.9900 | RFQ |