Part Details for 0565800000 by Weidmüller Interface GmbH & Co. KG
Overview of 0565800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0565800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9719
|
Newark | Terminal, Wire Ferrule, 7Awg, Ivory, Wire Ferrule Type:Single Wire, Wire Size Awg Max:7Awg, Conductor Area Csa:10Mm², Pin Length:18Mm, Insulator Colour:Ivory, Product Range:-, Overall Length:28Mm, Terminal Material:Copper Rohs Compliant: Yes |Weidmuller 0565800000 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 3 |
|
$14.5400 / $22.9200 | Buy Now |
DISTI #
281-4183-ND
|
DigiKey | H 10.0/27 IVORY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
837 In Stock |
|
$0.1716 / $0.4000 | Buy Now |
DISTI #
0565800000
|
Avnet Americas | H 10.0/27, IVORY -PK = 100 EA - Bag (Alt: 0565800000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.2739 / $15.2915 | Buy Now |
DISTI #
470-0565800000
|
Mouser Electronics | Terminals H10,0/28 EB | 100 |
|
$0.1410 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Wire End Ferrule - 7AWG - Ivory - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
2410 In Stock 2000 Factory Stock |
|
$0.1693 / $0.3858 | Buy Now |
|
Master Electronics | Wire End Ferrule - 7AWG - Ivory - O/A L: 28mm-Pin L: 18mm - 100/Pkg RoHS: Compliant |
2410 In Stock 2000 Factory Stock |
|
$0.1693 / $0.3858 | Buy Now |