Part Details for 0566-1-15-01-21-02-10-0 by Mill-Max Mfg Corp
Overview of 0566-1-15-01-21-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0566K8(S)-3B4-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0566FC-2N2-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0566K8(S)-3B4-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 0566-1-15-01-21-02-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2934
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0566-1-15-01-21-02-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $1.0100 | Buy Now |
DISTI #
0566-115012102100-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.5443 / $1.1900 | Buy Now |
DISTI #
575-0566115012102
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON RoHS: Not Compliant | 998 |
|
$0.4800 / $1.0800 | Buy Now |
|
Future Electronics | 0566 Series No Tail accepts .015-.022 Diameter Leads Shell in Brass Alloy RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.5150 / $0.5550 | Buy Now |
DISTI #
67588139
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk RoHS: Not Compliant Min Qty: 349 Package Multiple: 349 Date Code: 2319 | Americas - 349 |
|
$0.4958 | Buy Now |
DISTI #
000000000000037007
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.1069 / $0.9155 | Buy Now |
Part Details for 0566-1-15-01-21-02-10-0
0566-1-15-01-21-02-10-0 CAD Models
0566-1-15-01-21-02-10-0 Part Data Attributes
|
0566-1-15-01-21-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0566-1-15-01-21-02-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |