There are no models available for this part yet.
Overview of 0569-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02-690.5692 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-690.5692T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
10130569-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. |
Price & Stock for 0569-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C2520
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 0569-0-15-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $1.0400 | Buy Now | |
DISTI #
ED11352-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2858 In Stock |
|
$0.6088 / $1.2200 | Buy Now | |
DISTI #
575-0569015151127
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON RoHS: Compliant | 1027 |
|
$0.5390 / $1.2200 | Buy Now | |
Future Electronics | Solder Mount 0.04 Leads Range 0.015-0.022 No Tail Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.5950 / $0.6450 | Buy Now | ||
DISTI #
MMX0569-0-15-15-11-27-100
|
Heilind Electronics | MMX05690-15-15-11-27 | Americas - 37 in Stock |
|
$0.7293 | Buy Now | |
DISTI #
MMX0569-0-15-15-11-27-100
|
Interstate Connecting Components | MMX05690-15-15-11-27 | 12 |
|
$0.7293 | Buy Now | |
DISTI #
000000000000399183
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1152 / $0.9470 | Buy Now |
CAD Models for 0569-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Part Data Attributes for 0569-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|