There are no models available for this part yet.
Overview of 057-0363-017 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0363GK-UET-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
UPD78F0363GB-UEU-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for 057-0363-017 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-0570363017
|
Mouser Electronics | Circular MIL Spec Connector MS3108E/R SIZE 16 E/B | 0 |
|
$73.1300 / $90.7400 | Order Now | |
DISTI #
ITT057-0363-017
|
Heilind Electronics | 570363017 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
103 In Stock |
|
$78.4000 / $120.9900 | Buy Now | |||
DISTI #
ITT057-0363-017
|
Interstate Connecting Components | 570363017 | 0 |
|
Buy Now | ||
DISTI #
057-0363-017
|
ECCO | 103 |
|
$120.9900 | Buy Now | ||
Master Electronics |
103 In Stock |
|
$78.4000 / $120.9900 | Buy Now |