There are no models available for this part yet.
Overview of 057-0364-016 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0364DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
86303641CLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 50 position connector. |
Price & Stock for 057-0364-016 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0233
|
Newark | End Bell Assy Ms3106E-16S/Itt Cannon |Itt Cannon 057-0364-016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1800 / $14.6400 | Buy Now | |
DISTI #
2266-057-0364-016-ND
|
DigiKey | END BELL ASSY MS3106E-16S Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$15.1900 / $23.0000 | Buy Now | |
DISTI #
965-0570364016
|
Mouser Electronics | Circular MIL Spec Connector MS3106E SIZE 16S E/B | 43 |
|
$27.7100 / $37.4100 | Buy Now | |
DISTI #
ITT057-0364-016
|
Heilind Electronics | 570364016 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular |
1029 In Stock |
|
$28.8600 / $62.3500 | Buy Now | ||
DISTI #
0570364016-ITT
|
TME | 057-0364-016 Min Qty: 2 | 209 |
|
$14.9959 / $25.2368 | Buy Now | |
DISTI #
ITT057-0364-016
|
Interstate Connecting Components | 570364016 | 0 |
|
Buy Now | ||
DISTI #
C1S329902559888
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 209 |
|
$15.0000 / $24.4000 | Buy Now | |
DISTI #
057-0364-016
|
ECCO | 820 |
|
$62.3500 | Buy Now | ||
Master Electronics | Conn Circular |
1029 In Stock |
|
$28.8600 / $62.3500 | Buy Now |