Part Details for 057-0683-002 by ITT Interconnect Solutions
Overview of 057-0683-002 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MSS4020-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, ROHS COMPLIANT | |
LPD5010-683MEB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 057-0683-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8561
|
Newark | D-Sub Standard Connectors Pv 10 E/B (Straight) |Itt Cannon 057-0683-002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$80.3400 / $96.4900 | Buy Now |
DISTI #
2266-057-0683-002-ND
|
DigiKey | CONN BACKSHELL SZ10 SILVER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
111 In Stock |
|
$92.7800 | Buy Now |
DISTI #
057-0683-002
|
Avnet Americas | E/B ASSM KVG/PVG-10-S - Bulk (Alt: 057-0683-002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$85.6750 / $155.5850 | Buy Now |
DISTI #
965-057-0683-002
|
Mouser Electronics | Circular MIL Spec Connector PV 10 E/B (STRAIGHT) | 0 |
|
$114.0400 | Order Now |
DISTI #
ITT057-0683-002
|
Heilind Electronics | EB ASSM KVGPVG-10-S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Micro-D Backshell 180° 10 Shell Size Nickel |
111 Partner Stock |
|
$105.0800 / $293.4500 | Buy Now |
DISTI #
65150093
|
Verical | Micro-D Backshell 180° 10 Shell Size Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 111 |
|
$63.5500 / $82.0800 | Buy Now |
DISTI #
0570683002-ITT
|
TME | 057-0683-002 Min Qty: 1 | 111 |
|
$69.3434 / $81.5742 | Buy Now |
DISTI #
ITT057-0683-002
|
Interstate Connecting Components | EB ASSM KVGPVG-10-S | 0 |
|
Buy Now | |
DISTI #
C1S138502986154
|
Chip1Stop | Backshells | 111 |
|
$67.1000 / $98.4000 | Buy Now |
Part Details for 057-0683-002
057-0683-002 CAD Models
057-0683-002 Part Data Attributes
|
057-0683-002
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
057-0683-002
ITT Interconnect Solutions
Connector Accessory, Backshell,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |