Part Details for 057-0706-001 by ITT Interconnect Solutions
Overview of 057-0706-001 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 057-0706-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
057-0706-001
|
Avnet Americas | E/B-14-M83723A-PV - Bulk (Alt: 057-0706-001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5750 / $235.6345 | Buy Now |
DISTI #
965-057-0706-001
|
Mouser Electronics | Circular MIL Spec Connector PV 14 E/B (RT ANGLE) | 0 |
|
$154.7600 | Order Now |
DISTI #
ITT057-0706-001
|
Heilind Electronics | EB-14-M83723A-PV | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$160.9600 / $440.9000 | Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 43 |
|
$22.5000 / $23.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BACKSHELL | 5 |
|
$23.4000 | Buy Now |
DISTI #
ITT057-0706-001
|
Interstate Connecting Components | EB-14-M83723A-PV | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$160.9600 / $440.9000 | Buy Now |
Part Details for 057-0706-001
057-0706-001 CAD Models
057-0706-001 Part Data Attributes
|
057-0706-001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
057-0706-001
ITT Interconnect Solutions
Connector Accessory, Backshell
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |