There are no models available for this part yet.
Overview of 057-0901-03 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
MLC1240-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for 057-0901-03 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-057-0901-03-ND
|
DigiKey | 057-0901-03 Min Qty: 4 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$907.3625 | Buy Now | |
DISTI #
ZPF000000000099313
|
Avnet Americas | Crowfoot Wrench Gland Nut for D-EASY Modular Composite Feedthrough - Bulk (Alt: ZPF000000000099313) Min Qty: 4 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DCH057-0901-03
|
Heilind Electronics | 057-0901-03 ZPF000000000099313 | Americas - 0 in Stock |
|
$1,081.6590 / $1,382.1201 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$963.8800 / $1,014.4200 | Buy Now | ||
DISTI #
80329072
|
Verical | Misc Product RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$933.9700 / $952.2800 | Buy Now | |
DISTI #
DCH057-0901-03
|
Interstate Connecting Components | 057-0901-03 ZPF000000000099313 | 0 |
|
$1,081.6590 / $1,382.1201 | Buy Now | |
DISTI #
C1S114415755982
|
Chip1Stop | Cable Accessories | 2 |
|
$987.0000 / $1,000.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$963.8800 / $1,014.4200 | Buy Now |